Arrow Electronic Components Online
AO4614B|ALPHAO|simage
AO4614B|ALPHAO|limage
MOSFETs

AO4614B

Trans MOSFET N/P-CH 40V 6A/5A 8-Pin SOIC

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N|P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    6@N Channel|5@P Channel
  • Maximum Drain-Source Resistance (mOhm)
    30@10V@N Channel|45@10V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    8.9@10V|4.3@4.5V@N Channel|17@10V|7.9@4.5V@P Channel
  • Typical Gate Charge @ 10V (nC)
    8.9@N Channel|17@P Channel
  • Typical Input Capacitance @ Vds (pF)
    516@20V@N Channel|940@20V@P Channel
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    6.6@N Channel|41.2@P Channel
  • Typical Rise Time (ns)
    3.6@N Channel|8.4@P Channel
  • Typical Turn-Off Delay Time (ns)
    16.2@N Channel|44.8@P Channel
  • Typical Turn-On Delay Time (ns)
    6.4@N Channel|6.2@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.5 mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources