Arrow Electronic Components Online
AO3423|ALPHAO|simage
AO3423|ALPHAO|limage
MOSFETs

AO3423

Trans MOSFET P-CH 20V 2A 3-Pin SOT-23 T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Drain-Source Resistance (mOhm)
    92@10V
  • Typical Gate Charge @ Vgs (nC)
    3.2@4.5V
  • Typical Input Capacitance @ Vds (pF)
    325@10V
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    5.5
  • Typical Turn-Off Delay Time (ns)
    22
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    128@2.5V|76@10V|94@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources