Arrow Electronic Components Online
AO3415|ALPHAO|simage
AO3415|ALPHAO|limage
MOSFETs

AO3415

Trans MOSFET P-CH 20V 4A 3-Pin SOT-23

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    4
  • Maximum Drain-Source Resistance (mOhm)
    41@4.5V
  • Typical Gate Charge @ Vgs (nC)
    9.3@4.5V
  • Typical Input Capacitance @ Vds (pF)
    751@10V
  • Maximum Power Dissipation (mW)
    1500
  • Typical Fall Time (ns)
    29
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    34@4.5V|42@2.5V|52@1.8V|61@1.5V
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources