Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Accessory Type
Internal Panel
Material
Aluminum
Color
Natural
Finish
Natural
Product Depth (Metric) (mm)
147
Product Length (Metric) (mm)
247

