Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
Chip
Pattern Type
Omni-Directional
Polarization Type
Linear
Center Frequency (MHz)
1575
Typical Antenna Gain
2.52dBi
Impedance (Ohm)
50
Maximum Input Power (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
1.25
Package Width
3
Package Length
6.15
PCB changed
2
Pin Count
2