Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Monopole
Pattern Type
Omni-Directional
Minimum Frequency (MHz)
901
Center Frequency (MHz)
916
Maximum Frequency (MHz)
931
Typical Antenna Gain
-0.5dBi(Max)
Maximum VSWR
2(Typ)
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Diameter
7 mm
Package Height
9 mm

