Motor Controller and Driver ICs
AMT49406GLPTR
Triple Half Bridge Motor Controller 24-Pin TSSOP EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Brushless DC Motor
Interface Type
PWM
Output Configuration
Triple Half Bridge
Output Voltage (V)
-2 to 52
Minimum Operating Supply Voltage (V)
5.5
Operating Supply Voltage Range (V)
5.5 to 50
Maximum Operating Supply Voltage (V)
50
Maximum Supply Current (mA)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
24
Lead Shape
Gull-wing

