Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Voltage Gain (dB)
80
Maximum Voltage Gain Range (dB)
75 to 100
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
75 to 85
Minimum PSRR (dB)
80
Maximum Input Offset Voltage (mV)
0.1@±15V
Maximum Operating Supply Voltage (V)
±18
Maximum Supply Voltage Range (V)
30 to 50
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.01@±15V
Maximum Supply Current (mA)
6@±15V
Maximum Input Resistance (MOhm)
16500(Typ)@±15V
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

