HoneywellAML21FBA2BCSwitch Push Button
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Panel Mount Quick Connect/Solder
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| Rectangular Button | |
| DPDT | |
| N.O./N.C. | |
| 2 | |
| Panel Mount | |
| Quick Connect|Solder | |
| 6 | |
| Straight |
Have complete control of the state of your design by implementing this AML21FBA2BC push button switch from Honeywell. It has a DPDT configuration. The AML21FBA2BC push switch has a quick connect and solder termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

