Arrow Electronic Components Online
AMIS30621C6217RG|ONSEMI|simage
AMIS30621C6217RG|ONSEMI|limage
Motor Controller and Driver ICs

AMIS30621C6217RG

Stepper Motor Driver 20-Pin SOIC W T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Maximum Output Current (A)
    0.57
  • Minimum Operating Supply Voltage (V)
    6.5
  • Operating Supply Voltage Range (V)
    6.5 to 29
  • Maximum Operating Supply Voltage (V)
    29
  • Maximum Supply Current (mA)
    0.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tape and Reel
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources