Arrow Electronic Components Online
AMIM11UB116C|ALTRANMA|limage
AMIM11UB116C|ALTRANMA|simage
Power Line Filters

AMI-M11UB-1-16-C

Power Line Filter General Purpose RFI 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount

Altran Magnetics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    General Purpose RFI
  • Maximum Current Rating (A)
    16
  • Maximum Leakage Current (mA)
    1.25
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    1.3
  • Capacitance Value (uF)
    0.47
  • Number of Phases
    1
  • Mounting
    Panel Mount
  • Termination
    Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    37.8
  • Product Depth (mm)
    37.8
  • Product Height (mm)
    72.3

Documentation and Resources

Datasheets
Design resources