Arrow Electronic Components Online
AMIM11F33A|ALTRANMA|simage
AMIM11F33A|ALTRANMA|limage
Power Line Filters

AMI-M11F-3-3-A

Power Line Filter Single Phase 50Hz/60Hz 3A 250VAC Wire Lead Chassis Mount

Altran Magnetics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Single Phase
  • Maximum Current Rating (A)
    3
  • Maximum Leakage Current (mA)
    0.005
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    36.8
  • Capacitance Value (uF)
    0.94
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Wire Lead
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    70.61
  • Product Depth (mm)
    64.8
  • Product Height (mm)
    46

Documentation and Resources

Datasheets
Design resources