You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
AMESP350U48S277JZ|AIMTEC|simage
AMESP350U48S277JZ|AIMTEC|limage
AC to DC Power Supplies

AMESP350U-48S277JZ

AC/DC Power Supply Single-OUT 48V 7.32A 350.4W 7-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    7.32(Typ)
  • Output Power (W)
    350.4
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.3%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Maximum Input Current (A)
    4
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    94(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    240mV(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Mounting
    Chassis
  • Package Height
    31
  • Package Width
    62
  • Package Length
    220
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources