Arrow Electronic Components Online
AMEOFL33S277HALPZ|AIMTEC|simage
AMEOFL33S277HALPZ|AIMTEC|limage
AC to DC Power Supplies

AMEOFL3-3S277HALPZ

AC/DC Power Supply Single-OUT 3.3V 0.6A 3W 6-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.6
  • Output Power (W)
    3
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    100
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    2.5%(Typ)
  • Load Regulation
    3%(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±5(Typ)
  • Efficiency (%)
    68
  • Power Indicator
    No
  • Ripple and Noise
    80mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    11(Max)
  • Package Width
    17.6
  • Package Length
    26.4
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources