AC to DC Power Supplies
AMEL5-12SMAZ
AC/DC Power Supply Single-OUT 12V 0.42A 5W Medical 5-Pin DIP
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
0.42
Output Power (W)
5
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
130
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Maximum Input Current (A)
0.12
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2(Typ)
Efficiency (%)
73
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
100mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
30
Mounting
Through Hole
Package Height
17.8
Package Width
51.5
Package Length
28
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
5
Lead Shape
Through Hole

