Arrow Electronic Components Online
AMC6821SDBQR|TI|simage
AMC6821SDBQR|TI|limage
Temperature and Humidity Sensors

AMC6821SDBQR

Temperature Sensor Digital Serial (I2C, SMBus) 16-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    11
  • Accuracy
    ±1°C
  • Interface Type
    Serial (I2C, SMBus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    2000
  • Maximum Power Dissipation (mW)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources