Arrow Electronic Components Online
AMC6821SDBQG4|TI|simage
AMC6821SDBQG4|TI|limage
Fan Controllers

AMC6821SDBQG4

Intelligent Temperature Monitor and PWM Fan Controller

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Current (mA)
    2
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Storage Temperature (°C)
    150
  • Interface Type
    I2C|SMBus
  • Number of Supported Fans
    3
  • Over Temperature Alert
    No
  • Maximum Temperature Accuracy (°C)
    ±3
  • System Shutdown
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources