Arrow Electronic Components Online
AMC25ATC10|PANDUIT|simage
AMC25ATC10|PANDUIT|limage
Cable Clamps and Clips

AMC25-AT-C10

Cable Management, Backed Cord Clip Polyvinyl Chloride White Adhesive 7.7mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Backed Cord Clip
  • Color
    White
  • Body Material
    Polyvinyl Chloride
  • Maximum Bundle Diameter (mm)
    7.7
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    20.02
  • Product Height (mm)
    9.14
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources