Arrow Electronic Components Online
AM6421BSEFHAALVR|TI|limage
AM6421BSEFHAALVR|TI|simage
Microprocessors - MPUs

AM6421BSEFHAALVR

64-bit Microprocessor

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.15(Max)
  • Package Width
    17.3(Max)
  • Package Length
    17.3(Max)
  • PCB changed
    441
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    441

Documentation and Resources

Datasheets
Design resources