DC to DC Converter and Switching Regulator Module
AM5TW-2405SH35Z
Module DC-DC 24VIN 1-OUT 5V 1A 5W 7-Pin DIP
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
1
Output Power (W)
5
Minimum Isolation Voltage
3500VDC
Maximum Switching Frequency (kHz)
266(Typ)
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
21.35
Package Length
32.25
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
7
Lead Shape
Through Hole

