Arrow Electronic Components Online
AM5TW2405DH35Z|AIMTEC|simage
AM5TW2405DH35Z|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM5TW-2405DH35Z

Module DC-DC 24VIN 2-OUT -5V/5V -0.5A/0.5A 5W 8-Pin DIP

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    -0.5|0.5
  • Output Power (W)
    5
  • Minimum Isolation Voltage
    3500VDC
  • Maximum Switching Frequency (kHz)
    266(Typ)
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.5
  • Package Width
    21.35
  • Package Length
    32.25
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources