Microprocessors - MPUs
AM5748ABZX
MPU AM574x RISC 32bit 1.5GHz 1.8V/3.3V 760-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
AM574x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A15
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
32KB
Maximum Speed (MHz)
1500
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
UART
10
USART
0
Data Cache Size
32KB
USB
4
Multiply Accumulate
No
SPI
8
I2C
5
I2S
0
CAN
3
Memory Card Interface
MMC/SD/SDIO
Ethernet
1
Ethernet Interface Type
MII/RGMII/RMII
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
I/O Voltage (V)
1.8|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Packaging
Tray
Mounting
Surface Mount
Package Height
1.04
Package Width
23.1(Max)
Package Length
23.1(Max)
PCB changed
760
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
760

