Microprocessors - MPUs
AM3894CCYG120
MPU AM389x RISC 32bit 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
AM389x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
32KB
On-Chip Memory
64KB/RAM
Maximum Speed (MHz)
1200
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
3
USART
0
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
2
I2S
0
CAN
0
Memory Card Interface
SD/MMC
Ethernet
2
Ethernet Interface Type
GMII/MII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Supply Voltage (V)
0.95
Typical Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
1.5|1.8|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.81 mm
Package Width
25.2(Max) mm
Package Length
25.2(Max) mm
PCB changed
1031
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1031
Lead Shape
Ball

