Arrow Electronic Components Online
AM3892CCYG120|TI|simage
AM3892CCYG120|TI|limage
Microprocessors - MPUs

AM3892CCYG120

MPU AM389x RISC 32bit 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Obsolete
  • HTS
    AM3892CCYG120
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM389x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A8
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • On-Chip Memory
    64KB/RAM
  • Maximum Speed (MHz)
    1200
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    3
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    SD/MMC
  • Ethernet
    2
  • Ethernet Interface Type
    GMII/MII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Supply Voltage (V)
    0.95
  • Typical Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    1.05
  • I/O Voltage (V)
    1.5|1.8|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.81
  • Package Width
    25.2(Max)
  • Package Length
    25.2(Max)
  • PCB changed
    1031
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1031
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources