Microprocessors - MPUs
AM3505AZER
MPU AM35x RISC 32bit 600MHz 1.8V/3.3V 484-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
AM35x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
On-Chip Memory
64KB/SRAM
Maximum Speed (MHz)
600
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
UART
4
USART
0
Data Cache Size
16KB
USB
4
Multiply Accumulate
No
SPI
4
I2C
3
I2S
0
CAN
1
Memory Card Interface
MMC/SD
Ethernet
1
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
1.152
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.248
I/O Voltage (V)
3.3|1.8
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.88(Max)
Package Width
23.2(Max)
Package Length
23.2(Max)
PCB changed
484
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
484
Lead Shape
Ball

