Reduced Price
Microprocessors - MPUs
AM3351BZCE60R
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V 298-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
AM335x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
32KB
On-Chip Memory
64KB/RAM
Maximum Speed (MHz)
600
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
UART
6
USART
0
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
2
I2C
3
I2S
0
CAN
2
Memory Card Interface
MMC/SD/SDIO
Ethernet
2
Ethernet Interface Type
MII/RGMII/RMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Supply Voltage (V)
0.91|1.06
Typical Operating Supply Voltage (V)
0.95|1.1
Maximum Operating Supply Voltage (V)
0.988|1.144
I/O Voltage (V)
1.8|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
13.1(Max)
Package Length
13.1(Max)
PCB changed
298
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
298
Lead Shape
Ball

