DC to DC Converter and Switching Regulator Module
AM30EW-2403SZ
Module DC-DC 24VIN 1-OUT 3.3V 7.5A 30W 6-Pin Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
7.5
Output Power (W)
30
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
330(Typ)
Switching Regulator
Yes
Load Regulation
0.2%(Typ)
Line Regulation
0.5%
Efficiency (%)
89
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tube
Product Weight (g)
35
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
50.8
Package Length
25.4
PCB changed
6
Pin Count
6
Lead Shape
Through Hole

