Arrow Electronic Components Online
AM2G0503DH30Z|AIMTEC|simage
AM2G0503DH30Z|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM2G-0503DH30Z

Module DC-DC 5VIN 2-OUT -3.3V/3.3V -0.25A/0.25A 2W 7-Pin SIP Bulk

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -3.3|3.3
  • Output Current (A)
    -0.25|0.25
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    3000VDC
  • Maximum Switching Frequency (kHz)
    650
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    0.5%(Typ)
  • Efficiency (%)
    65
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bulk
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.1
  • Package Width
    9.2
  • Package Length
    21.85
  • PCB changed
    7
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources