Arrow Electronic Components Online
AM26S10CDR|TI|simage
AM26S10CDR|TI|limage
Bus Transceivers

AM26S10CDR

Bus XCVR Single 4-CH Open Collector 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Bus Transceiver
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    4
  • Number of Selection Inputs per Element
    0
  • Number of Output Enables per Element
    1 Low
  • Number of Input Enables per Element
    1 Low
  • Bus Hold
    No
  • Absolute Propagation Delay Time (ns)
    18
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    15@5V
  • Output Type
    Open Collector
  • Maximum Low Level Output Current (mA)
    100
  • Maximum High Level Output Current (mA)
    -1
  • Typical Quiescent Current (uA)
    45000
  • Maximum Quiescent Current (uA)
    80000
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Power Dissipation (mW)
    950
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources