Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Reverse Mount
Intensity
7000mcd
Dominant Wavelength (nm)
525
Peak Wavelength (nm)
515
Viewing Angle (°)
20
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
4.1
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
102.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.8 mm
Package Width
2 mm
Package Length
2.5 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2

