Arrow Electronic Components Online
AM200W85024SNZ|AIMTEC|simage
AM200W85024SNZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM200W-85024SNZ

Module DC-DC 850VIN 1-OUT 24V 8.4A 200W 13-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    300
  • Typical Input Voltage (V)
    850
  • Maximum Input Voltage (V)
    1500
  • Output Voltage (V)
    24
  • Output Current (A)
    8.4
  • Output Power (W)
    200
  • Minimum Isolation Voltage
    4000VAC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    65(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    1%
  • Efficiency (%)
    86
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1550
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    50
  • Package Width
    125
  • Package Length
    215
  • PCB changed
    13
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources