Arrow Electronic Components Online
AM1LS0509DH30JZTR|AIMTEC|simage
AM1LS0509DH30JZTR|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM1LS-0509DH30JZTR

Module DC-DC 5VIN 2-OUT -9V/9V -0.056A/0.056A 1W 6-Pin SMD Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -9|9
  • Output Current (A)
    -0.056|0.056
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    3000VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    270(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%
  • Efficiency (%)
    83(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    1.4
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    7 mm
  • Package Width
    8.5 mm
  • Package Length
    15.24 mm
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources