Arrow Electronic Components Online
AM1DR0512SJZ|AIMTEC|simage
AM1DR0512SJZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM1DR-0512SJZ

Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.75
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.25
  • Output Voltage (V)
    12
  • Output Current (A)
    0.084
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1500VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    270(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2%
  • Line Regulation
    0.25%
  • Efficiency (%)
    72(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    2.1
  • Output Type
    Fixed
  • Standard Package Name
    SIP

Documentation and Resources

Datasheets
Design resources