DC to DC Converter and Switching Regulator Module
AM1DC-0505DH60Z
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-5|5
Output Current (A)
-0.1|0.1
Output Power (W)
1
Minimum Isolation Voltage
6000VDC
Maximum Switching Frequency (kHz)
23(Typ)
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.8
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Lead Shape
Through Hole

