Microprocessors - MPUs
AM1806EZWT4
MPU AM1x RISC 32bit 456MHz 1.8V/3.3V 361-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
AM1x
Instruction Set Architecture
RISC
Device Core
ARM926EJ-S
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
On-Chip Memory
8KB/RAM
Maximum Speed (MHz)
456
Interface Type
I2C/SPI/UART/USB
UART
3
USART
0
Data Cache Size
16KB
USB
1
Multiply Accumulate
No
SPI
2
I2C
2
I2S
0
CAN
0
Memory Card Interface
SD/MMC
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71|3.15
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.45
I/O Voltage (V)
1.8|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
16.1(Max) mm
Package Length
16.1(Max) mm
PCB changed
361
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
361
Lead Shape
Ball

