Arrow Electronic Components Online
AM1705DPTP3|TI|simage
AM1705DPTP3|TI|limage
Microprocessors - MPUs

AM1705DPTP3

MPU AM17x RISC 32bit 375MHz 3.3V 176-Pin HLQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM17x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM926EJ-S
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    16KB
  • On-Chip Memory
    128KB/RAM
  • Maximum Speed (MHz)
    375
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    3
  • USART
    0
  • Data Cache Size
    16KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    MMC/SDIO
  • Ethernet
    1
  • Ethernet Interface Type
    RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    1.14
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    1.32
  • I/O Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max) mm
  • Package Width
    24.2(Max) mm
  • Package Length
    24.2(Max) mm
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    HLQFP EP
  • Pin Count
    176
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources