Arrow Electronic Components Online
AM14S0503SH30Z|AIMTEC|simage
AM14S0503SH30Z|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM1/4S-0503SH30Z

Module DC-DC 5VIN 1-OUT 3.3V 0.0757A 0.25W 4-Pin SIP

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.0757
  • Output Power (W)
    0.25
  • Minimum Isolation Voltage
    3000VDC
  • Maximum Switching Frequency (kHz)
    80(Typ)
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.15
  • Package Width
    6
  • Package Length
    11.68
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources