Arrow Electronic Components Online
AMN05TEE|SINE|simage
AMN05TEE|SINE|limage
Connector Circular

AM-N05-TEE

Conn M12 Circular SKT 5 POS T Style 5 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    M12 Circular
  • Gender
    RCP
  • Body Orientation
    Tee Style
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Wire Size (AWG)
    22
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Housing Color
    Black
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    60V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    56
  • Product Height (mm)
    17

Documentation and Resources

Datasheets
Design resources