Capacitor Aluminum Electrolytic
ALS70A332KF350
Cap Aluminum Lytic 3300uF 350V 20% (51 X 105mm) Clamp Mount Screw 0.059 Ohm 9.7A 18000h 85°C Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3300uF
Tolerance
20%
Voltage
350VDC
ESR (Ohm)
0.059
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.036@20°C@10kHz
IR (mA)
9.7
IL (uA)
6000@5Min
Lifetime (h)
18000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
51 X 105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Diameter (mm)
51
Product Height (mm)
105
Product Weight (g)
300

