AC to DC Power Supplies
ALS50-24
AC/DC Power Supply Single-OUT 24V 2.1A 50W 8-Pin Carton
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
Unknown
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2.1
Output Power (W)
50
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
220|110
Maximum AC Input Voltage (V)
260
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%
Load Regulation
2%
Maximum Input Current (A)
1
Input Frequency (Hz)
47 to 63
Tolerance (%)
±10
Efficiency (%)
70(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
240mV
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
300
Mounting
Screw
Package Height
35.6
Package Width
76.2
Package Length
127
PCB changed
8
Pin Count
8

