Arrow Electronic Components Online
ALEV50EASN|ALTRANMA|limage
ALEV50EASN|ALTRANMA|simage
Contactors

ALEV50-EASN

Contactor 48VDC SPST-NO-DM Side Mount

Altran Magnetics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.65
  • Automotive
    Yes
  • PPAP
    Unknown
  • Product Height (mm)
    52.5
  • Product Weight (g)
    190
  • Product Depth (mm)
    35.2
  • Product Length (mm)
    53.85
  • Contact Form
    1 Form X
  • Seal
    Sealed
  • Minimum Dropout Voltage
    4.8VDC
  • DC Coil Voltage (V)
    48
  • Coil Current (mA)
    122
  • Contact Arrangement
    SPST-NO|SPST-NO-DM
  • Maximum DC Switching Voltage (V)
    900
  • Mounting
    Side Mount
  • Number of Terminals
    6
  • Coil Resistance (Ohm)
    392
  • Maximum Pick-Up Voltage
    38.4VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources