Arrow Electronic Components Online
ALEV100CAN|ALTRANMA|simage
ALEV100CAN|ALTRANMA|limage
Contactors

ALEV100-CAN

High Voltage DC Contactor

Altran Magnetics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Product Height (mm)
    58
  • Product Weight (g)
    190
  • Product Depth (mm)
    39.9
  • Product Length (mm)
    53.85
  • Contact Form
    1 Form X|1 Form A
  • Seal
    Hermetic Seal
  • Minimum Dropout Voltage
    1.6VDC
  • Contactor Type
    DC Contactor
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    250
  • Contact Arrangement
    SPST-NO-DM|SPST-NO
  • Maximum DC Switching Voltage (V)
    900
  • Maximum Current Rating (A)
    100
  • Mounting
    Flange Mount
  • Termination Style
    Stud Terminal/Wire Lead
  • Number of Terminals
    6
  • Coil Resistance (Ohm)
    96
  • Maximum Pick-Up Voltage
    19.2VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources