Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
Unknown
PPAP
Unknown
Product Weight (g)
190
Contact Form
1 Form X
Seal
Hermetic Seal
Minimum Dropout Voltage
0.8VDC
Contactor Type
DC Contactor
DC Coil Voltage (V)
12
Coil Current (mA)
461
Contact Arrangement
SPST-NO-DM
Maximum DC Switching Voltage (V)
900
Maximum Current Rating (A)
100
Mounting
Side Mount Mount/Screw Mount
Termination Style
Stud Terminal/Wire Lead
Coil Resistance (Ohm)
26
Maximum Pick-Up Voltage
9.6VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

