Arrow Electronic Components Online
ALDP112W|PANASONI|simage
ALDP112W|PANASONI|limage
Power Relays

ALDP112W

Power Relay 12VDC 3DC/5AAC SPST-NO(20.2mm 6.9mm 14.9mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    16.7
  • Coil Resistance (Ohm)
    720
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    3DC|5AC
  • Maximum Switching Power
    90W|1.385kVA
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • Electrical Life (Operations)
    200000
  • Mechanical Life (Operations)
    5000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    4
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    6.9
  • Product Height (mm)
    14.9

Documentation and Resources

Datasheets
Design resources