Arrow Electronic Components Online
ALD07A48N6L|ARTESYNP|simage
ALD07A48N6L|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

ALD07A48N-6L

Module DC-DC 48VIN 1-OUT 5V 7A 35W 8-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    7
  • Output Power (W)
    35
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%Vo(Typ)
  • Line Regulation
    0.1%Vo(Typ)
  • Efficiency (%)
    91(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    22.86
  • Package Length
    33.02
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources