LED Drivers
AL8806MP8-13
LED Driver 8 Segment 5000uA Supply Current 8-Pin MSOP EP T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
8
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
3
Package Length
3.1
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing

