Arrow Electronic Components Online
AL580915P17|DIODEZTX|simage
AL580915P17|DIODEZTX|limage
Top Purchased
LED Drivers

AL5809-15P1-7

LED Driver 150000uA Supply Current 2-Pin PowerDI 123 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Digits
    2
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    60
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18|24
  • Output Voltage Range (V)
    60(Max)
  • Maximum Supply Current (uA)
    150000
  • Maximum Output Current (mA)
    15
  • Maximum Power Dissipation (mW)
    1240
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.78
  • Package Length
    2.8
  • PCB changed
    2
  • Supplier Package
    PowerDI 123
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources