Arrow Electronic Components Online
AKG5528L80ME|FISCHERE|simage
AKG5528L80ME|FISCHERE|limage
Boxes, Enclosures and Racks

AKG 55 28 L 80 ME

Natural Aluminum Flange Mount Miniature Case

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Box
  • Subcategory
    Miniature Case
  • Body Material
    Aluminum
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    55
  • Product Height (Metric) (mm)
    28
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources