Boxes, Enclosures and Racks
AKG 55 20 50 ME
Natural Aluminum Miniature Case
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Box
Subcategory
Miniature Case
Door Type
Doorless
Body Material
Aluminum
Body Color
Natural
Product Length (Metric) (mm)
50
Product Depth (Metric) (mm)
55
Product Height (Metric) (mm)
20

