Digital Signal Processors - DSPs
AK7735EQ
DSP Floating-Point 28bit 48-Pin LQFP
Asahi Kasei Microdevices CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
28
Programmability
No
Interface Type
I2C/SPI
Number of ADCs
2
ADC Channels
4
ADC Resolution (bit)
24/24
Number of DACs
2
DAC Channels
4
DAC Resolution (bit)
32/32
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

